
A6D800-AF05-03
AC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 800 mm | |
| Depth | 275 mm | |
| Width | 800 mm | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 895 RPM | |
| Power Rating | 2 kW | |
| Termination Style | Terminal Block | |
| IP Rating | IP54 | |
| Features | Locked Rotor Protected | |
| Current Type | AC | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?