Reference Only
A7C5KN127M1VAAS035
New Product
Aluminum Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200.
Datasheet
A7C5KN127M1VAAS035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 120 uF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Radial | |
| Length | 9 mm (0.354 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 1000 Hours | |
| Tolerance | 20 % | |
| ESR | 35 mOhms | |
| Ripple Current | 2.3 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | A7C5 | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.12 | |
| Lead Spacing | 3.5 mm | |
| Leakage Current | 42 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,284 € | 1.420,00 € |
Need more?