Reference Only
A8A-202-1D
Rocker Switches Rocker Switch.
Datasheet
A8A-202-1D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Product Type | Rocker Switches | |
| Series | A8A | |
| Subcategory | Switches | |
| Part # Aliases | A8A2021D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,77 € | 638,50 € | |
| 12,45 € | 1.245,00 € | |
| 12,11 € | 3.027,50 € | |
| 11,67 € | 5.835,00 € |
Need more?