Reference Only

A8GS-D1110

Rocker Switches Rocker Switch DPST PowerTerm Solder No.

Manufacturer:

Mfr Part:
A8GS-D1110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Pin
ActuatorRocker
ColorBlack
Mounting StyleThrough Hole
Terminal SealUnsealed
Contact PlatingSilver
Actuator StyleRocker
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeRocker Switches
SeriesA8GS
SubcategorySwitches
Part # AliasesA8GSD1110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
10,34 €517,00 €
10,15 €1.015,00 €
9,97 €2.492,50 €
8,70 €3.480,00 €
Need more?