
AA-020202-MMM-TL001
Standard Circular Connector ACC, CERES, A-5A, T ADA W/O CB MMM, 222.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Series | Circular | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,77 € | 77,70 € | |
| 7,32 € | 183,00 € | |
| 7,13 € | 356,50 € | |
| 6,95 € | 695,00 € | |
| 6,20 € | 1.550,00 € | |
| 5,82 € | 2.910,00 € | |
| 5,14 € | 5.140,00 € |
Need more?