Reference Only
AA.106.301111
Antennas Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174
Datasheet
AA.106.301111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Modules | |
| Minimum Frequency | 1.57342 GHz | |
| Maximum Frequency | 1.57742 GHz | |
| Protocol - GPS, GLONASS | GPS | |
| Gain | 30 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.92 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Magnetic Mount | |
| Termination Style | SMA Male | |
| Center Frequency | 1.57542 GHz | |
| Length | 44 mm | |
| Width | 33 mm | |
| Height | 14 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?