Reference Only
AA.178.B.301111
New Product
Antennas MagmaX2 Active GPS L1/L5 Mag Mount Antenna 3000mm RG-174 SMA(M)ST
Datasheet
AA.178.B.301111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Multiband Antenna | |
| Protocol - GPS, GLONASS | GPS, GNSS | |
| Mechanical Style | Patch | |
| Gain | 28.12 dB, 28.58 dB, 28.82 dB, 29.67 dB | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 4:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Cable | |
| Antenna Connector Type | SMA (Male) | |
| Center Frequency | 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz | |
| Length | 52.4 mm | |
| Width | 49.8 mm | |
| Height | 17.1 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?