Reference Only
AA.215.201111
Antennas
Datasheet
AA.215.201111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | External | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Mechanical Style | Module | |
| Style | Rectangular | |
| Gain | 4.82 dBi, 4.9 dBi, 5.02 dBi, 5.04 dBi, 4.59 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Magnetic Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Application | Navigation, Robotics | |
| Length | 63.2 mm | |
| Width | 67.2 mm | |
| Height | 26.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Frequency Range | 1.17645 GHz to 1.602 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?