Reference Only
AA1608LQBS/D-295V
Single Color LEDs BLUE PLCC2.
Datasheet
AA1608LQBS/D-295V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 460 nm | |
| Luminous Intensity | 25 mcd | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.65 V | |
| Lens Color | Clear | |
| Lens Dimensions | 1.4 mm x 0.2 mm | |
| Lens Shape | Rectangular | |
| Series | AA1608 | |
| Packaging | Reel | |
| Height | 0.55 mm | |
| Illumination Color | Blue | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,142 € | 284,00 € | |
| 0,129 € | 516,00 € | |
| 0,117 € | 1.170,00 € |
Need more?