Reference Only

AA2214VR4D1S-C1

Obsolete
White LEDs Cool Wht 6K 1300mcd Water Clr 120 Deg

Manufacturer:

Mfr Part:
AA2214VR4D1S-C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2112 metric)
Illumination ColorCool White
Wavelength/Color Temperature6000 K
Luminous Intensity1.3 cd
Viewing Angle120 deg
If - Forward Current20 mA
Vf - Forward Voltage4 V
Length2.2 mm
Width1.4 mm
Height1.3 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions1.65 mm x 1.15 mm
Lens ShapeOval
Lens TransparencyWater Clear
SeriesAA2214
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesKA-2214VR4D1S-C1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?