AA2810A-KZ22 Kingbright

AA2810A-KZ22

White LEDs

Manufacturer:

Mfr Part:
AA2810A-KZ22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / CaseSide Looker
Illumination ColorWhite
Viewing Angle110 deg
If - Forward Current20 mA
Length2.8 mm
Width1.2 mm
Height0.8 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions2.5 mm x 0.8 mm
Lens ShapeRectangular
Lens TransparencyWater Clear
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?