Reference Only
AA3528AVU/AQBS/D
LED Circuit Board Indicators Single Level SMD RT Angle Blue.
Datasheet
AA3528AVU/AQBS/D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Blue | |
| LED Size | 2.85 mm | |
| Wavelength | 465 nm | |
| Luminous Intensity | 25 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Water, Clear | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Series | AA3528AVU | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,593 € | 11.860,00 € |
Need more?