Reference Only
AA3528AVU/ASRS
Obsolete
LED Circuit Board Indicators Single Level SMD RT Angle Bright Red
Datasheet
AA3528AVU/ASRS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 2.85 mm | |
| Wavelength | 640 nm | |
| Luminous Intensity | 18 mcd | |
| Mounting Style | SMD/SMT | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Water, Clear | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Series | AA3528AVU | |
| Packaging | Reel | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?