Reference Only
AA3528P3S
Phototransistors Phototrans 30/5V Water Clear 0.2mA.
Datasheet
AA3528P3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | 3.5 mm x 2.8 mm x 1.9 mm | |
| Mounting Style | SMD/SMT | |
| Maximum On-State Collector Current | 400 uA | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector-Emitter Breakdown Voltage | 30 V | |
| Collector-Emitter Saturation Voltage | 800 mV | |
| Dark Current | 100 nA | |
| Rise Time | 15 us | |
| Fall Time | 15 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Wavelength | 940 nm | |
| Part # Aliases | KA-3528P3S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,139 € | 278,00 € | |
| 0,129 € | 516,00 € | |
| 0,118 € | 1.180,00 € | |
| 0,114 € | 2.736,00 € |
Need more?