AA3528QWC-D09 Kingbright

AA3528QWC-D09

White LEDs

Manufacturer:

Mfr Part:
AA3528QWC-D09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleSMD/SMT
Package / Case1311 (3228 metric)
Illumination ColorWhite
Viewing Angle120 deg
If - Forward Current20 mA
Length3.2 mm
Width2.8 mm
Height1.9 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lens ColorColorless
Lens Dimensions2.4 mm
Lens ShapeRound Flat
Lens TransparencyWater Clear
Product TypeWhite LEDs
SubcategoryLEDs
TypeLow Power LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?