AA3535QR4A25Z4S-W2 Kingbright

AA3535QR4A25Z4S-W2

Obsolete
White LEDs Warm White 3000K 35lm 120 deg

Manufacturer:

Mfr Part:
AA3535QR4A25Z4S-W2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryWhite LEDs
ProductWhite LEDs
Illumination ColorWarm White
Wavelength/Color Temperature3000 K
Luminous Flux/Radiant Flux35 lm
Viewing Angle120 deg
PackagingReel
Moisture SensitiveYes
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs
Part # AliasesKA-3535QR4A25Z4S-W2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance Namenone

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?