Reference Only
AAAA-BML09000105
Standard Circular Connector Ceres, Standard Size, Plastic, 20A+0.8A, 09 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
AAAA-BML09000105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 14 mm | |
| Height | 17 mm | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A, 20 A | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 68,00 € | |
| 6,54 € | 130,80 € | |
| 5,29 € | 264,50 € | |
| 5,03 € | 503,00 € | |
| 4,59 € | 918,00 € | |
| 4,26 € | 2.130,00 € | |
| 3,97 € | 3.970,00 € | |
| 3,89 € | 7.780,00 € |
Need more?