Reference Only
AAAA-CML09000071
Standard Circular Connector Ceres, Middle Size, Plastic, 20A+0.8A, 09 pins, Male Connector, Male Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
AAAA-CML09000071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 20.6 mm | |
| Height | 19 mm | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 2 A, 20 A | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,28 € | 62,80 € | |
| 5,88 € | 117,60 € | |
| 5,00 € | 1.000,00 € | |
| 4,72 € | 2.360,00 € | |
| 4,38 € | 4.380,00 € | |
| 4,33 € | 8.660,00 € |
Need more?