Reference Only
AAAF3529SEKJ3ZGKQBKS
Multi-Color LEDs 3.5x2.8MM RGB SMD.
Datasheet
AAAF3529SEKJ3ZGKQBKS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1311 (3228 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 625 nm, 525 nm, 465 nm | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 2.2 V, 3.3 V, 3.3 V | |
| Power Rating | 120 mW, 123 mW, 140 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.44 mm x 2.44 mm | |
| Lens Shape | Square | |
| Lens Transparency | Water Clear | |
| Height | 1.8 mm | |
| Length | 3.2 mm | |
| Luminous Intensity | 500 mcd, 580 mcd, 130 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Series | HeliColour | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 2.8 mm | |
| Part # Aliases | KAAF-3529RGBS-K12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,253 € | 5.060,00 € | |
| 0,246 € | 5.904,00 € |
Need more?