
AAAF5060BRGS-11
Multi-Color LEDs RGB 621/525/470nm 300/650/180 mcd.
Datasheet
AAAF5060BRGS-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Multi-Color LEDs | |
| Product | RGB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2024 (5060 metric) | |
| Illumination Color | RGB | |
| Wavelength/Color Temperature | 470 nm | |
| Viewing Angle | 100 deg | |
| If - Forward Current | 20 mA | |
| Lens Color | Colorless | |
| Lens Dimensions | 3.2 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Water Clear | |
| Height | 2.4 mm | |
| Length | 5 mm | |
| Luminous Intensity | 180 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 6 mm | |
| Part # Aliases | KAAF-5060BRGS-11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,676 € | 676,00 € | |
| 0,65 € | 3.250,00 € | |
| 0,618 € | 6.180,00 € |
Need more?