Reference Only
AAD-02PMMS-LS7001
Standard Circular Connector Ceres, Mini Size, Plastic, 5A, 02 pins, Male Connector, Male Contact, Square, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
AAD-02PMMS-LS7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Contact Plating | Gold | |
| Diameter | 15.8 mm | |
| IP Rating | IP67 | |
| Series | A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/16-28 UNS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,96 € | 29,60 € | |
| 2,53 € | 253,00 € | |
| 2,38 € | 595,00 € | |
| 2,26 € | 1.130,00 € | |
| 2,05 € | 2.050,00 € | |
| 1,99 € | 4.975,00 € | |
| 1,92 € | 9.600,00 € |
Need more?