Reference Only
AANE-PU-0121-3
New Product
Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67.
Datasheet
AANE-PU-0121-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - GPS, GLONASS | GNSS | |
| Mechanical Style | Puck | |
| Gain | 7.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 59.5 mm | |
| Width | 52.5 mm | |
| Height | 16.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-174 | |
| Series | AANE-PU | |
| Packaging | Bulk | |
| Cable Length | 3000 mm | |
| Frequency Range | 700 MHz to 2.69 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,63 € | 2.726,00 € | |
| 12,98 € | 3.245,00 € | |
| 12,51 € | 6.255,00 € |
Need more?