Reference Only
AANE-PU-0249-1
New Product
Antennas .
Datasheet
AANE-PU-0249-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | External Puck Antenna | |
| Minimum Frequency | 863 MHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 2.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Termination Style | Screw | |
| Antenna Connector Type | SMA Male | |
| Height | 14.5 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-58 | |
| Series | AANE | |
| Packaging | Bulk | |
| Cable Length | 1000 mm | |
| Frequency Range | 863 MHz to 2.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,68 € | 1.068,00 € | |
| 10,07 € | 3.021,00 € | |
| 9,80 € | 4.900,00 € | |
| 9,74 € | 9.740,00 € |
Need more?