Reference Only
AANE-SH-0247
New Product
Antennas .
Datasheet
AANE-SH-0247 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Vehicle Antennas | |
| Type | Combination Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5850 MHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - GPS, GLONASS | BeiDou, Galileo, GPS, GLONASS | |
| Protocol - WiFi - 802.11 | Wi-Fi | |
| Mechanical Style | Fin | |
| Style | Shark-Fin | |
| Gain | 5.3 dBi, 4.6 dBi, 2.8 dBic, 28 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 1.7:1, 2:1, 2.2:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Screw Mount | |
| Termination Style | Cable with Connector | |
| Antenna Connector Type | FAKRA Jack | |
| Center Frequency | 240 MHz, 108 MHz, 1.705 MHz, 1561 MHz, 1575.42 MHz, 1602 MHz | |
| Application | Asset Tracking and Telematics, GNSS Vehicle, Networking & Telecommunication | |
| Length | 209.8 mm | |
| Width | 93.4 mm | |
| Height | 74.6 mm | |
| IP Rating | IP67 | |
| Cable Type | RG174 | |
| Series | AANE-SH | |
| Packaging | Bulk | |
| Cable Length | 150 mm, 200 mm, 250 mm, 300 mm | |
| Frequency Range | 617 MHz to 960 MHz, 1710 MHz to 2690 MHz, 5150 MHz to 5850 MHz | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529102190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 398,60 € | 39.860,00 € |
Need more?