Reference Only
AANE-WH-0194-3
New Product
Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant.
Datasheet
AANE-WH-0194-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Weather Proof Whip Antenna | |
| Minimum Frequency | 902 MHz | |
| Maximum Frequency | 2.5 GHz | |
| Mechanical Style | Whip | |
| Gain | 2.68 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 8 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA-Male | |
| Height | 25 mm | |
| IP Rating | IP67 | |
| Series | AANE-WH | |
| Packaging | Bulk | |
| Frequency Range | 902 MHz to 928 MHz, 2.4 GHz to 2.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,09 € | 1.636,00 € | |
| 4,00 € | 4.800,00 € |
Need more?