Reference Only
AANI-AP-0251-1
New Product
Antennas Low Axial-Ratio GNSS L1 Active Patch Antenna.
Datasheet
AANI-AP-0251-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Internal | |
| Minimum Frequency | 1559 MHz | |
| Maximum Frequency | 1606 MHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Mechanical Style | Patch | |
| Style | Patch | |
| Gain | 3.7 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Mounting Style | Adhesive Mount, Screw Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF1 | |
| Length | 32 mm | |
| Width | 32 mm | |
| Height | 8.8 mm | |
| Cable Type | 1.13 mm | |
| Series | AANI-AP | |
| Packaging | Reel | |
| Cable Length | 100 mm | |
| Frequency Range | 1559 MHz to 1606 MHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 960 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,98 € | 11.500,80 € |
Need more?