Reference Only
AANI-CH-0078-T
New Product
Antennas BT/Wi-Fi ANT 2.4/5 GHz CHIP SOLDER SMD, 1608 PACKAGE.
Datasheet
AANI-CH-0078-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Wi-Fi Chip Antenna | |
| Minimum Frequency | 2.4 GHz, 5.15 GHz | |
| Maximum Frequency | 2.4835 GHz, 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | Wi-Fi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | Chip | |
| Style | Chip | |
| Gain | 2.5 dBi, 2.7 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.75:1, 2.0:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Electrical Type | Chip | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | IoT, M2M, Wearables, Wi-Fi and WLAN Coverage | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.4 mm | |
| Series | AANI-NI | |
| Packaging | Reel | |
| Frequency Range | 2.4 GHz to 2.4835 GHz, 5.15 GHz to 5.85 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517790000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,21 € | 1.050,00 € |
Need more?