Reference Only
AANI-CH-0136-T
New Product
Antennas UWB Chip Antenna.
Datasheet
AANI-CH-0136-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Chip Antenna | |
| Minimum Frequency | 6.24 GHz | |
| Maximum Frequency | 8.237 GHz | |
| Style | Chip | |
| Gain | 3.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.3:1, 1.4:1 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| Height | 1.1 mm | |
| Series | AANI-CH | |
| Packaging | Reel | |
| Frequency Range | 6.24 GHz to 8.237 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,175 € | 525,00 € | |
| 0,168 € | 1.008,00 € |
Need more?