Reference Only
AANI-CH-0211-T
New Product
Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE.
Datasheet
AANI-CH-0211-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Chip Antenna | |
| Minimum Frequency | 858 MHz | |
| Maximum Frequency | 878 MHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Chip | |
| Gain | 2.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.15 | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 12 mm | |
| Width | 4 mm | |
| Height | 1.6 mm | |
| Series | AANI-CH | |
| Packaging | Reel | |
| Frequency Range | 858 MHz to 878 MHz | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 3.810,00 € | |
| 1,22 € | 7.320,00 € |
Need more?