Reference Only
AANI-CH-0243-T
New Product
Antennas GPS L1/L2/L5/L6, GLONASS, BeiDou, Galileo Ceramic Loop Antenna.
Datasheet
AANI-CH-0243-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Ceramic Chip Antenna | |
| Protocol - GPS, GLONASS | GNSS | |
| Style | Chip | |
| Gain | 2.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 4.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 3 mm | |
| Height | 0.5 mm | |
| Series | AANI-CH | |
| Packaging | Reel | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,685 € | 4.110,00 € |
Need more?