Reference Only
AANI-FB-0028
Antennas NFC 13.56 MHz Flex PCB Antenna.
Datasheet
AANI-FB-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Flexible Antenna | |
| Impedance | 50 Ohms | |
| VSWR | 1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX-1 | |
| Center Frequency | 13.56 MHz | |
| Length | 40 mm | |
| Width | 20 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 mm Coax | |
| Series | AANI | |
| Packaging | Bulk | |
| Cable Length | 50 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,70 € | 1.410,00 € | |
| 4,51 € | 2.255,00 € | |
| 4,31 € | 4.310,00 € |
Need more?
Available Regional Inventory
50 available now at tti.com