Reference Only
AANI-PP-0055
Antennas GNSS L1 Ceramic Patch Antenna.
Datasheet
AANI-PP-0055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | GNSS Antenna | |
| Minimum Frequency | 1.166 GHz | |
| Maximum Frequency | 1.605 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS, GNSS | |
| Mechanical Style | Chip | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Series | AANI | |
| Packaging | Tray | |
| Frequency Range | 1.166 GHz to 1.605 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,23 € | 1.230,00 € | |
| 1,15 € | 2.300,00 € | |
| 1,12 € | 5.600,00 € |
Need more?