Reference Only
AANI-PP-0218
New Product
Antennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna.
Datasheet
AANI-PP-0218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Patch Antenna | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.57542 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Mechanical Style | Patch | |
| Gain | 3.6 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Through Hole | |
| Termination Style | Adhesive | |
| Center Frequency | 1.17645 GHz, 1.561 GHz, 1.57542 GHz | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 8 mm | |
| Series | AANI-PP | |
| Packaging | Tray | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,11 € | 2.466,00 € | |
| 3,95 € | 4.740,00 € |
Need more?