AAO32M50 Bussmann / Eaton

AAO32M50

Industrial & Electrical Fuses 32M50 550V AC BS88.

Manufacturer:

Mfr Part:
AAO32M50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Protection Fuses
Current Rating32 A
Voltage Rating AC550 VAC
Interrupt Rating50 A
Termination StyleBolt Down
ClassClass gG Fuses
Fuse Size / GroupHRC
Indicator StyleWithout Indicator
PackagingBulk
SeriesAAO
Diameter21 mm
Height22.3 mm
Length85 mm
SubcategoryFuses
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
59,82 €1.196,40 €
Need more?
Contact Us