Reference Only
AAS-LDS-UNO
Obsolete
Multiple Function Sensor Development Tools
Datasheet
AAS-LDS-UNO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Air Quality Sensor | |
| Tool Is For Evaluation Of | SM-UART-04L, T9602-3-D-1, T67136H | |
| Operating Supply Voltage | 5 VDC | |
| Interface Type | UART | |
| Dimensions | 72 mm x 56 mm | |
| Maximum Operating Temperature | + 60 F | |
| Minimum Operating Temperature | 0 F | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?