Reference Only
AB-A36CLDF-R-245.76MHZ
VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V.
Datasheet
AB-A36CLDF-R-245.76MHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Package / Case | SMD-6 | |
| Frequency | 245.76 MHz | |
| Frequency Stability | 100 PPM | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | LVPECL | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 14.35 mm | |
| Height | 6.48 mm | |
| Width | 9.27 mm | |
| Series | AB-x36C | |
| Packaging | Bulk | |
| Current Rating | 60 mA | |
| Duty Cycle - Max | 55 % | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,28 € | 1.366,40 € |
Need more?