Reference Only
AB-AD03FL-ADFL-QD001
Sensor Cables / Actuator Cables X-Lok, Mini Size, Plastic, 5A, 03 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68.
Datasheet
AB-AD03FL-ADFL-QD001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,10 € | 161,00 € | |
| 15,55 € | 311,00 € | |
| 15,15 € | 757,50 € | |
| 14,30 € | 1.430,00 € | |
| 13,92 € | 2.784,00 € | |
| 13,52 € | 6.760,00 € |
Need more?