Reference Only
AB-BD03BL-BDBR-QD002
Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 03 pins, Double Ended Overmolded, Straight-to-Right Angle, (End 1) Female/Male, (End 2) Female/Male, Push Lock, Length 2000mm, PVC, 20 AWG, IP68 Mated.
Datasheet
AB-BD03BL-BDBR-QD002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,55 € | 185,50 € | |
| 15,64 € | 782,00 € | |
| 15,06 € | 1.506,00 € | |
| 14,73 € | 2.946,00 € | |
| 14,28 € | 7.140,00 € |
Need more?