Reference Only
AB-RTCMK-32.768KHZ-T
Obsolete
Real Time Clock
Datasheet
AB-RTCMK-32.768KHZ-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Real Time Clock | |
| Interface Type | I2C | |
| Time Format | HH:MM:SS (24 hr) | |
| Package / Case | SMT-8 | |
| Supply Voltage - Min | 1.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | AB-RTCMK | |
| Mounting Style | SMD/SMT | |
| Time Keeping Current | 2.5 uA | |
| Packaging | Reel | |
| Product Type | Real Time Clocks | |
| Subcategory | Clock & Timer ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?