Reference Only
AB2100
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding EMC ABSORBER 1.08mm 300mm x 210mm SHEET
Datasheet
AB2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive | |
| Length | 210 mm | |
| Width | 300 mm | |
| Thickness | 1.08 mm | |
| Series | AB-2000 | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112855005 80611263262 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 1C001 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?