
AB38T-32.768KHZ-B
New Product
Crystals Xtal 3 x 8 Cylindrical Can 0.032768MHz Tol 20ppm -20 C - 70 C 12.5pF 30000 Ohms.
Datasheet
AB38T-32.768KHZ-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Package / Case | Cylinder | |
| Length | 8.3 mm | |
| Width | 3.2 mm | |
| Series | AB38T | |
| Packaging | Bulk | |
| Product Type | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,305 € | 305,00 € | |
| 0,294 € | 588,00 € | |
| 0,281 € | 1.405,00 € |
Need more?