Reference Only
AB38T-32.768KHZ-B7
Crystals Xtal 3 x 8 Cylindrical Can 0.032768MHz Tol 15ppm -20 C - 70 C 12.5pF 30000 Ohms.
Datasheet
AB38T-32.768KHZ-B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Crystals | |
| Frequency | 32.768 kHz | |
| Load Capacitance | 12.5 pF | |
| Tolerance | 15 PPM | |
| Frequency Stability | - 0.034 PPM | |
| Package / Case | Cylinder | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Termination Style | Radial | |
| ESR | 30 kOhms | |
| Drive Level | 1 uW | |
| Length | 8.3 mm | |
| Width | 3.2 mm | |
| Series | AB38T | |
| Packaging | Bulk | |
| Mounting Style | Through Hole | |
| Product Type | Crystals | |
| Product | Crystals | |
| Subcategory | Crystals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600010 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,169 € | 169,00 € | |
| 0,159 € | 318,00 € | |
| 0,154 € | 770,00 € |
Need more?