Reference Only
AB5020
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding 0.2mm EMI ABSORBER 8.26in x 10in SHEET
Datasheet
AB5020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive PSA Nonconductive | |
| Length | 2.54 mm | |
| Width | 209.8 mm | |
| Thickness | 0.2 mm | |
| Series | AB5000 | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05112856647 80611432354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?