Reference Only
AB5030HF
Obsolete
EMI Gaskets, Sheets, Absorbers & Shielding 0.3MM EMI ABSORBER 210mm x 297mm
Datasheet
AB5030HF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Acrylic Adhesive PSA Nonconductive | |
| Length | 210 mm | |
| Width | 297 mm | |
| Thickness | 0.3 mm | |
| Series | AB5000HF | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7010405233 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?