Reference Only
AB6E-3BV02PTY
Emergency Stop Switches / E-Stop Switches .
Datasheet
AB6E-3BV02PTY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push Turn | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Terminal | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 4.5 mm | |
| IP Rating | IP65 | |
| Actuator Length | 20.6 mm | |
| Actuator | Round, Mushroom | |
| Color | Yellow | |
| Length | 44.5 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | X6 | |
| Subcategory | Switches | |
| Width | 30 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,97 € | 40,97 € | |
| 38,51 € | 385,10 € | |
| 37,11 € | 927,75 € | |
| 35,70 € | 1.785,00 € | |
| 34,78 € | 3.478,00 € | |
| 33,29 € | 8.322,50 € |
Need more?