
AB6H-BK2-B
Switch Bezels / Switch Caps .
Datasheet
AB6H-BK2-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Standard Switches | |
| Color | Black | |
| IP Rating | IP65 | |
| Series | A6 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,87 € | 7,74 € | |
| 3,30 € | 33,00 € | |
| 3,25 € | 162,50 € | |
| 3,19 € | 319,00 € | |
| 3,11 € | 777,50 € | |
| 3,01 € | 1.505,00 € | |
| 2,96 € | 2.960,00 € | |
| 2,94 € | 7.350,00 € |
Need more?