Reference Only
AB6Q-A1P-HB
Pushbutton Switches - Industrial .
Datasheet
AB6Q-A1P-HB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Current Rating | 3 A | |
| Termination Style | Quick Connect | |
| Series | A6 | |
| Contact Plating | Gold | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,89 € | 17,89 € | |
| 16,95 € | 169,50 € | |
| 16,36 € | 409,00 € | |
| 15,77 € | 788,50 € | |
| 14,38 € | 1.438,00 € |
Need more?