Reference Only
ABB-02AFMM-SL7A01
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 10A, 02 pins, Female Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP67.
Datasheet
ABB-02AFMM-SL7A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Circular | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Voltage Rating | 250 V | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,17 € | 111,70 € | |
| 10,39 € | 519,50 € | |
| 9,87 € | 987,00 € | |
| 9,46 € | 1.892,00 € | |
| 9,25 € | 4.625,00 € | |
| 9,06 € | 9.060,00 € |
Need more?