Reference Only
ABB-02BFMM-LL7A04
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 10A, 02 pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
ABB-02BFMM-LL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 4 m (13.123 ft) | |
| Jacket Color | Black | |
| Series | Circular | |
| Cable Length - Imperial | 13.12 ft | |
| Cable Length - Metric | 4 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,75 € | 157,50 € | |
| 15,34 € | 306,80 € | |
| 13,62 € | 681,00 € | |
| 13,09 € | 1.309,00 € | |
| 12,81 € | 2.562,00 € | |
| 12,42 € | 6.210,00 € |
Need more?