Reference Only
ABB-02RMMS-LC7001
Circular Metric Connectors Ceres, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67.
Datasheet
ABB-02RMMS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Termination Style | Solder | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| IP Rating | IP67 | |
| Series | B | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Standard (B) - Size Male Connector | |
| Gender | Male | |
| Housing Material | Nylon | |
| Length | 19.5 mm | |
| Locking Mechanism | Bayonet Locking | |
| Mounting Style | Panel Mount | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,22 € | 32,20 € | |
| 2,80 € | 280,00 € | |
| 2,66 € | 665,00 € | |
| 2,52 € | 1.260,00 € | |
| 2,31 € | 2.310,00 € | |
| 2,24 € | 5.600,00 € |
Need more?